CAD | USD
Favorite

Price & Procurement
125,997 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.77000 $0.77
10 0.64500 $6.45
50 0.58100 $29.05
100 0.51650 $51.65
500 0.49068 $245.34

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-9101-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 125,997 - Immediate
  • Unit Price: $0.37562
  • Cut Tape (CT)  : 535-9101-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 125,997 - Immediate
  • Unit Price: $0.77000

ABM3-13.560MHZ-B2-T

Datasheet
Digi-Key Part Number 535-9101-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM3-13.560MHZ-B2-T
Copy  
Description CRYSTAL 13.5600MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

13.56MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, No Lead

Copy  
Documents & Media
Datasheets ABM3 Series Datasheet
ABM3 Drawing
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ABM3.stp
PCN Packaging ABM3 Series 11/Jul/2018
HTML Datasheet ABM3 Drawing
EDA / CAD Models ABM3-13.560MHZ-B2-T by SnapEDA
3D Drawings ABM3.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM3
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 13.56MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

AXS-5032-02-06

SOCKET 2PAD 5.0X3.2 CRYSTAL

Abracon LLC

$43.01480 Details
You May Also Be Interested In

APT2012CGCK

LED GREEN CLEAR CHIP SMD

Kingbright

$0.61000 Details

ABM7-24.000MHZ-D2Y-T

CRYSTAL 24.0000MHZ 18PF SMD

Abracon LLC

$1.21000 Details

BLM21BD272SN1L

FERRITE BEAD 2.7 KOHM 0805 1LN

Murata Electronics

$0.29000 Details

SSL-LX3059IGW

LED GRN/RED DIFF T-3MM TRI T/H

Lumex Opto/Components Inc.

$0.86000 Details

ABMM2-24.000MHZ-E2-T

CRYSTAL 24.0000MHZ 18PF SMD

Abracon LLC

$1.47000 Details

TRF7960RHBT

IC RFID READER 13.56MHZ 32VQFN

Texas Instruments

$9.69000 Details
Additional Resources
Standard Package 1
Other Names 535-9101-6