CAD | USD
Favorite

Price & Procurement
10,960 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.74000 $1.74
10 1.54800 $15.48
50 1.44720 $72.36
100 1.27890 $127.89
500 1.21158 $605.79

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-10631-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,960 - Immediate
  • Unit Price: $0.91787
  • Cut Tape (CT)  : 535-10631-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,960 - Immediate
  • Unit Price: $1.74000

ABM3-10.000MHZ-D2Y-T

Datasheet
Digi-Key Part Number 535-10631-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM3-10.000MHZ-D2Y-T
Copy  
Description CRYSTAL 10.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

10MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, No Lead

Copy  
Documents & Media
Datasheets ABM3 Series Datasheet
ABM3 Drawing
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ABM3.stp
PCN Packaging ABM3 Series 11/Jul/2018
HTML Datasheet ABM3 Drawing
EDA / CAD Models ABM3-10.0000MHZ-D2Y-T by SnapEDA
3D Drawings ABM3.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM3
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 10MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

SN74AUP1T87DCKR

IC GATE XNOR SCHMITT 1CH SC70-5

Texas Instruments

$0.57000 Details

14255R-100

FT-X3 COMMUNICATIONS TRANFORMER

Echelon Corporation

$2.23000 Details

14450R-500

TRANC CHIP W/INTEGRATED NEURON C

Echelon Corporation

$12.77000 Details

DSPIC33EV256GM106-I/PT

IC MCU 16BIT 256KB FLASH 64TQFP

Microchip Technology

$6.33000 Details

SRF0905-500Y

CMC 50UH 800MA 2LN 1.5 KOHM SMD

Bourns Inc.

$2.22000 Details

WP937EGW

LED GREEN/RED DIFFUSED T-1 T/H

Kingbright

$0.81000 Details
Additional Resources
Standard Package 1
Other Names 535-10631-6