CAD | USD
Favorite

ABM2-25.000MHZ-D4Y-T 25MHz ±30ppm Crystal 18pF 50 Ohms 2-SMD, No Lead
Price & Procurement
7,231 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.25000 $4.25
10 4.14900 $41.49
50 3.95060 $197.53
100 3.45680 $345.68
500 3.35800 $1,679.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-10889-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $2.77272
  • Cut Tape (CT)  : 535-10889-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,231 - Immediate
  • Unit Price: $4.53000

ABM2-25.000MHZ-D4Y-T

Datasheet
Digi-Key Part Number 535-10889-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM2-25.000MHZ-D4Y-T
Copy  
Description CRYSTAL 25.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

25MHz ±30ppm Crystal 18pF 50 Ohms 2-SMD, No Lead

Copy  
Documents & Media
Datasheets ABM2 Series Datasheet
ABM2 Drawing
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ABM2.stp
PCN Design/Specification ABM2 Series 18/Mar/2019
3D Drawings ABM2.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM2
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.315" L x 0.177" W (8.00mm x 4.50mm)
Height - Seated (Max) 0.075" (1.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

ECS-.327-12.5-38-TR

CRYSTAL 32.7680KHZ 12.5PF SMD

ECS Inc.

$1.10000 Details

NX8045GB-8.000000MHZ

CRYSTAL 8.0000MHZ 8PF SMD

NDK America, Inc.

$0.95000 Details

PC357N3J000F

OPTOISO 3.75KV TRANS 4-MINI-FLAT

SHARP/Socle Technology

$1.22000 Details

SP706TEN-L/TR

IC SUPERVISOR 1 CHANNEL 8SOIC

MaxLinear, Inc.

$0.46582 Details

TLC6C5912PWR

IC LED DRVR 12BIT 20TSSOP

Texas Instruments

$2.07000 Details

CAT25640VI-GT3

IC EEPROM 64K SPI 20MHZ 8SOIC

ON Semiconductor

$0.54000 Details
Additional Resources
Standard Package 1
Other Names 535-10889-6