CAD | USD
Favorite

ABM11W-38.4000MHZ-4-B1U-T3 38.4MHz ±10ppm Crystal 4pF 60 Ohms 4-SMD, No Lead
Price & Procurement
2,805 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.36000 $1.36
10 1.21000 $12.10
50 1.13140 $56.57
100 0.99990 $99.99
500 0.94720 $473.60
1,000 0.78933 $789.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-13903-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.73865
  • Digi-Reel®  : 535-13903-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,805 - Immediate
  • Unit Price: Digi-Reel®

ABM11W-38.4000MHZ-4-B1U-T3

Datasheet
Digi-Key Part Number 535-13903-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM11W-38.4000MHZ-4-B1U-T3
Copy  
Description CRYSTAL 38.4000MHZ 4PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

38.4MHz ±10ppm Crystal 4pF 60 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM11W
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 38.4MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 4pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.020" (0.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-13903-1