Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.38000 $2.38
10 2.28100 $22.81
50 2.22820 $111.41
100 1.90980 $190.98
500 1.85676 $928.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-9821-1-ND
Copy   535-9821-1-ND
Quantity Available 23,032
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABM11-38.400MHZ-B7G-T

Copy   ABM11-38.400MHZ-B7G-T
Description CRYSTAL 38.4000MHZ 10PF SMD
Copy   CRYSTAL 38.4000MHZ 10PF SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

38.4MHz ±15ppm Crystal 10pF 60 Ohms 4-SMD, No Lead

Copy   38.4MHz ±15ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABM11
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 38.4MHz
Frequency Stability ±15ppm
Frequency Tolerance ±15ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.023" (0.59mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-9821-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9821-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 22,000 - Immediate
  • Unit Price: $1.51501
  • Digi-Reel® ? : 535-9821-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,032 - Immediate
  • Unit Price: Digi-Reel®

17:38:30 3/23/2019