CAD | USD
Favorite

ABM10W-50.0000MHZ-4-D1X-T3 50MHz ±10ppm Crystal 4pF 40 Ohms 4-SMD, No Lead
Price & Procurement
2,843 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.32000 $1.32
10 1.17100 $11.71
50 1.09400 $54.70
100 0.96680 $96.68
500 0.91590 $457.95
1,000 0.76326 $763.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-13807-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.71425
  • Digi-Reel®  : 535-13807-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,843 - Immediate
  • Unit Price: Digi-Reel®

ABM10W-50.0000MHZ-4-D1X-T3

Datasheet
Digi-Key Part Number 535-13807-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM10W-50.0000MHZ-4-D1X-T3
Copy  
Description CRYSTAL 50.0000MHZ 4PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

50MHz ±10ppm Crystal 4pF 40 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM10W
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 50MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 4pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

ABM10W-50.0000MHZ-4-B1U-T3

CRYSTAL 50.0000MHZ 4PF SMD

Abracon LLC

$1.36000 Details
Additional Resources
Standard Package 1
Other Names 535-13807-1