CAD | USD
Favorite

ABM10W-38.4000MHZ-4-D1X-T3 38.4MHz ±10ppm Crystal 4pF 60 Ohms 4-SMD, No Lead
Price & Procurement
2,380 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.24000 $1.24
10 1.09000 $10.90
50 1.01940 $50.97
100 0.90070 $90.07
500 0.85332 $426.66
1,000 0.71111 $711.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-13780-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.66545
  • Digi-Reel®  : 535-13780-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,380 - Immediate
  • Unit Price: Digi-Reel®

ABM10W-38.4000MHZ-4-D1X-T3

Datasheet
Digi-Key Part Number 535-13780-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM10W-38.4000MHZ-4-D1X-T3
Copy  
Description CRYSTAL 38.4000MHZ 4PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

38.4MHz ±10ppm Crystal 4pF 60 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM10W
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 38.4MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 4pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-13780-1