CAD | USD
Favorite

ABM10W-24.0000MHZ-8-B1U-T3 24MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Price & Procurement
2,676 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.99000 $0.99
10 0.87200 $8.72
50 0.81540 $40.77
100 0.72060 $72.06
500 0.68266 $341.33
1,000 0.56889 $568.89

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-13715-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.51717
  • Cut Tape (CT)  : 535-13715-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,676 - Immediate
  • Unit Price: $0.99000

ABM10W-24.0000MHZ-8-B1U-T3

Datasheet
Digi-Key Part Number 535-13715-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM10W-24.0000MHZ-8-B1U-T3
Copy  
Description CRYSTAL 24.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

24MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM10W
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

ECS-240-8-36CKM-TR

CRYSTAL 24.0000MHZ 8PF SMD

ECS Inc.

$0.95000 Details
Additional Resources
Standard Package 1
Other Names 535-13715-6