CAD | USD
Favorite

Price & Procurement
2,651 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.64000 $1.64
10 1.56300 $15.63
50 1.52660 $76.33
100 1.30840 $130.84
500 1.27210 $636.05
1,000 1.07219 $1,072.19

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-10937-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.95820
  • Cut Tape (CT)  : 535-10937-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,651 - Immediate
  • Unit Price: $1.64000

ABM10-40.000MHZ-D30-T3

Datasheet
Digi-Key Part Number 535-10937-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM10-40.000MHZ-D30-T3
Copy  
Description CRYSTAL 40.0000MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

40MHz ±20ppm Crystal 10pF 70 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ABM10 Series Datasheet
ABM10-zzz Series Pkg Drawing
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ABM10.stp
HTML Datasheet ABM10 Series Datasheet
EDA / CAD Models ABM10-40.000MHZ-D30-T3 by SnapEDA
3D Drawings ABM10.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM10
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 40MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 70 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-10937-6