CAD | USD
Favorite

Price & Procurement
3,639 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.31000 $2.31
10 2.20800 $22.08
50 2.15720 $107.86
100 1.84890 $184.89
500 1.79754 $898.77

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-9096-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.46668
  • Cut Tape (CT)  : 535-9096-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,639 - Immediate
  • Unit Price: $2.46000

ABM10-27.000MHZ-E20-T

Datasheet
Digi-Key Part Number 535-9096-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM10-27.000MHZ-E20-T
Copy  
Description CRYSTAL 27.0000MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

27MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ABM10 Series Datasheet
ABM10 Drawing
ABM10-zzz Series Pkg Drawing
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ABM10.stp
HTML Datasheet ABM10 Series Datasheet
EDA / CAD Models ABM10-27.000MHZ-E20-T by SnapEDA
3D Drawings ABM10.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM10
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 27MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

AXS-2520-04-09

SOCKET 4PAD 2.5X2.0 CRYSTAL

Abracon LLC

$43.44560 Details
You May Also Be Interested In

74LVC1G04GW,125

IC INVERTER 1CH 1-INP 5TSSOP

Nexperia USA Inc.

$0.41000 Details

SG-310SEF 25.0000MB3

XTAL OSC XO 25.0000MHZ CMOS SMD

EPSON

$1.85000 Details

74AUP1G08GF,132

IC GATE AND 1CH 2-INP 6XSON

Nexperia USA Inc.

$0.64000 Details

NX20P5090UKAZ

IC PWR SWITCH N-CHAN 1:1 15WLCSP

NXP USA Inc.

$2.37000 Details

NX5P3290UKZ

IC PWR SWITCH P-CHAN 1:1 16WLCSP

NXP USA Inc.

$2.08000 Details

CBTU02043HEJ

IC DIFF SWITCH 2:1 HUQFN16

NXP USA Inc.

$2.19000 Details
Additional Resources
Standard Package 1
Other Names 535-9096-6