CAD | USD
Favorite

ABLS2-33.000MHZ-D4YF-T 33MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Price & Procurement
1,073 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.55300 $5.53
50 0.49800 $24.90
100 0.44250 $44.25
500 0.42034 $210.17

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-9889-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.34267
  • Cut Tape (CT)  : 535-9889-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,073 - Immediate
  • Unit Price: $0.70000

ABLS2-33.000MHZ-D4YF-T

Datasheet
Digi-Key Part Number 535-9889-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABLS2-33.000MHZ-D4YF-T
Copy  
Description CRYSTAL 33.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

33MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US

Copy  
Documents & Media
Datasheets ABLS2 Series Datasheet
ABLS2 Drawing
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ABLS2.stp
HTML Datasheet ABLS2 Series Datasheet
EDA / CAD Models ABLS2-33.000MHZ-D4YF-T by SnapEDA
3D Drawings ABLS2-3D.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABLS2
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 33MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.130" (3.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 535-9889-6