CAD | USD
Favorite

Price & Procurement
33,712 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.22000 $1.22
10 1.08300 $10.83
50 1.01300 $50.65
100 0.89520 $89.52
500 0.84810 $424.05

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-9893-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 33,000 - Immediate
  • Unit Price: $0.64251
  • Cut Tape (CT)  : 535-9893-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,712 - Immediate
  • Unit Price: $1.22000

ABLS-3.6864MHZ-L4Q-T

Datasheet
Digi-Key Part Number 535-9893-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABLS-3.6864MHZ-L4Q-T
Copy  
Description CRYSTAL 3.6864MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

3.6864MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US

Copy  
Documents & Media
Datasheets ABLS Series Datasheet
ABLS Series SMD Drawing
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ABLS.stp
HTML Datasheet ABLS Series Datasheet
ABLS Series SMD Drawing
3D Drawings ABLS.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABLS
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 3.6864MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 180 Ohms
Operating Mode Fundamental
Operating Temperature -55°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

AXS-1147-02-02

SOCKET 2PAD 11.5X4.8 CRYSTAL

Abracon LLC

$47.07080 Details
You May Also Be Interested In

AD5700BCPZ-R5

IC HART MODEM 24LFCSP

Analog Devices Inc.

$17.76000 Details

ABS10-32.768KHZ-T

CRYSTAL 32.7680KHZ 12.5PF SMD

Abracon LLC

$1.53000 Details

3296W-1-104LF

TRIMMER 100K OHM 0.5W PC PIN TOP

Bourns Inc.

$3.69000 Details

AB26TRB-32.768KHZ-T

CRYSTAL 32.7680KHZ 12.5PF TH

Abracon LLC

$0.90000 Details

A-CCS 044-Z-T

CONN SOCKET PLCC 44POS TIN

Assmann WSW Components

$1.79000 Details

IPT1-110-01-S-D

CONN HEADER VERT 20POS 2.54MM

Samtec Inc.

$6.50000 Details
Additional Resources
Standard Package 1
Other Names 535-9893-6