CAD | USD
Favorite

Price & Procurement
2,971 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.18000 $1.18
10 1.04500 $10.45
50 0.97700 $48.85
100 0.86330 $86.33
500 0.81782 $408.91

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-9948-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.61956
  • Cut Tape (CT)  : 535-9948-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,971 - Immediate
  • Unit Price: $1.18000

ABLS-16.000MHZ-K4T

Datasheet
Digi-Key Part Number 535-9948-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABLS-16.000MHZ-K4T
Copy  
Description CRYSTAL 16.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

16MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABLS
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

AXS-1147-02-02

SOCKET 2PAD 11.5X4.8 CRYSTAL

Abracon LLC

$47.07080 Details
You May Also Be Interested In

TPS65381AQDAPRQ1

IC REG AUTOMOTIVE 5OUT 32HTSSOP

Texas Instruments

$9.53000 Details

OPA343NA/250

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

$3.96000 Details

ABLS-12.000MHZ-K4T

CRYSTAL 12.0000MHZ 18PF SMD

Abracon LLC

$1.18000 Details

ABLS-20.000MHZ-K4T

CRYSTAL 20.0000MHZ 18PF SMD

Abracon LLC

$1.18000 Details
Additional Resources
Standard Package 1
Other Names 535-9948-6