CAD | USD
Favorite

Price & Procurement
4,010 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.13000 $1.13
10 1.00200 $10.02
50 0.93660 $46.83
100 0.82750 $82.75
500 0.78392 $391.96

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-9687-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.59388
  • Cut Tape (CT)  : 535-9687-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,010 - Immediate
  • Unit Price: $1.13000

ABLS-13.560MHZ-10-R20-D-T

Datasheet
Digi-Key Part Number 535-9687-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABLS-13.560MHZ-10-R20-D-T
Copy  
Description CRYSTAL 13.5600MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

13.56MHz ±50ppm Crystal 10pF 20 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABLS(RF)
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 13.56MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 20 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-9687-6