CAD | USD
Favorite

ABKIT-RTC32K-1
Price & Procurement
3 In Stock
Can ship immediately Value Added Item
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 130.30000 $130.30
10 113.10200 $1,131.02

Submit a request for quotation on quantities greater than those displayed.

ABKIT-RTC32K-1

Digi-Key Part Number 535-13678-KIT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABKIT-RTC32K-1
Copy  
Description RTC AND 32KHZ SAMPLE KIT
Copy  
Documents & Media
Environmental Information Abracon RoHS2 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series -
Packaging Book
Part Status Active
Kit Type Design
Kit Contents 50 pcs - 5 ea of 10 values
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kit Contents
Part Number Description Kit Quantity
535-11937-1-ND CRYSTAL 32.7680KHZ 6PF SMD 5
535-12373-1-ND CRYSTAL 32.7680KHZ 4PF SMD 5
535-9998-1-ND XTAL OSC XO 32.7680KHZ CMOS SMD 5
535-13301-1-ND IC RTC CLK/CALEND I2C 10CLCC ULP 5
535-9999-1-ND XTAL OSC XO 32.7680KHZ CMOS SMD 5
535-11936-1-ND IC RTC CLK/CALENDAR SPI 16-QFN 5
535-12975-1-ND MEMS OSC XO 32.7680KHZ LVCMOS 5
535-12054-1-ND IC RTC CLK/CALENDAR I2C MODULE 5
535-12983-1-ND MEMS OSC XO 32.7680KHZ LVCMOS 5
1528-1079-ND BLANK STORAGE BOOK SMT 20PGS 1
Additional Resources
Standard Package 1
Other Names 535-13678-KIT
Q10814918