Add To Favorites
S-812C33AMC-C2NT2G Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.38000 $1.38
10 1.22400 $12.24
25 1.10560 $27.64
100 0.96730 $96.73
250 0.84888 $212.22
500 0.75016 $375.08
1,000 0.59223 $592.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 728-1021-1-ND
Copy   728-1021-1-ND
Quantity Available 29,965
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S-812C33AMC-C2NT2G

Copy   S-812C33AMC-C2NT2G
Description IC REG LINEAR 3.3V 50MA SOT23-5
Copy   IC REG LINEAR 3.3V 50MA SOT23-5
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output  50mA SOT-23-5
Documents & Media
Datasheets S-812C Series
Design Resources Development Tool Selector
PCN Design/Specification Solder Plating Material Chg 10/Dec/2018
HTML Datasheet S-812C Series
Catalog Page 1098 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer ABLIC U.S.A. Inc.
Series S-812C
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.41V @ 10mA
Current - Output 50mA
Current - Quiescent (Iq) 500nA
Current - Supply (Max) 1.8µA
PSRR -
Control Features -
Protection Features -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM4040CYM3-2.5-TR - Microchip Technology | 576-1046-1-ND DigiKey Electronics
  • LM4040CYM3-2.5-TR
  • Microchip Technology
  • IC VREF SHUNT 2.5V SOT23-3
  • Unit Price $0.51000
  • 576-1046-1-ND
  • AP2138N-3.3TRG1 - Diodes Incorporated | AP2138N-3.3TRG1DICT-ND DigiKey Electronics
  • AP2138N-3.3TRG1
  • Diodes Incorporated
  • IC REG LINEAR 3.3V 250MA SOT23-3
  • Unit Price $0.54000
  • AP2138N-3.3TRG1DICT-ND
  • TMP235A2DCKR - Texas Instruments | 296-50494-1-ND DigiKey Electronics
  • TMP235A2DCKR
  • Texas Instruments
  • SENSOR ANALOG -40C-150C SC70-5
  • Unit Price $1.41000
  • 296-50494-1-ND
Additional Resources
Standard Package ? 1
Other Names 728-1021-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 728-1021-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 27,000 - Immediate
  • Unit Price: $0.55581
  • Digi-Reel® ? : 728-1021-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,965 - Immediate
  • Unit Price: Digi-Reel®

08:11:11 5/21/2019