CAD | USD
Favorite

S-812C30AMC-C2KT2U Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
Price & Procurement
3,478 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.29000 $1.29
10 1.15300 $11.53
25 1.09400 $27.35
100 0.84020 $84.02
250 0.74244 $185.61
500 0.70340 $351.70
1,000 0.54708 $547.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1662-1945-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.51217
  • Digi-Reel®  : 1662-1945-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,478 - Immediate
  • Unit Price: Digi-Reel®

S-812C30AMC-C2KT2U

Datasheet
Digi-Key Part Number 1662-1945-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S-812C30AMC-C2KT2U
Copy  
Description IC REG LINEAR 3V 50MA SOT23-5
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5

Copy  
Documents & Media
Datasheets S-812C Series
Design Resources Development Tool Selector
PCN Design/Specification Solder Plating Material Chg 10/Dec/2018
HTML Datasheet S-812C Series
Product Attributes
Type Description Select All
Categories
Manufacturer ABLIC U.S.A. Inc.
Series S-812C
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.41V @ 10mA
Current - Output 50mA
Current - Quiescent (Iq) 500nA
Current - Supply (Max) 1.8µA
PSRR -
Control Features -
Protection Features -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

S-812C33AMC-C2NT2G

IC REG LINEAR 3.3V 50MA SOT23-5

ABLIC U.S.A. Inc.

$1.29000 Details
Additional Resources
Standard Package 1
Other Names 1662-1945-1