Add To Favorites
S-812C30AMC-C2KT2G Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.34000 $1.34
10 1.19600 $11.96
25 1.08040 $27.01
100 0.94530 $94.53
250 0.82956 $207.39
500 0.73310 $366.55
1,000 0.57875 $578.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 728-1018-1-ND
Copy   728-1018-1-ND
Quantity Available 5,055
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S-812C30AMC-C2KT2G

Copy   S-812C30AMC-C2KT2G
Description IC REG LINEAR 3V 50MA SOT23-5
Copy   IC REG LINEAR 3V 50MA SOT23-5
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output  50mA SOT-23-5
Documents & Media
Datasheets S-812C Series
Design Resources Development Tool Selector
PCN Design/Specification Solder Plating Material Chg 10/Dec/2018
HTML Datasheet S-812C Series
Catalog Page 1098 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer ABLIC U.S.A. Inc.
Series S-812C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.41V @ 10mA
Current - Output 50mA
Current - Quiescent (Iq) 500nA
Current - Supply (Max) 1.8µA
PSRR -
Control Features -
Protection Features -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MCP6042T-I/MS - Microchip Technology | MCP6042T-I/MSCT-ND DigiKey Electronics
  • MCP6042T-I/MS
  • Microchip Technology
  • IC OPAMP GP 14KHZ RRO 8MSOP
  • Unit Price $1.24000
  • MCP6042T-I/MSCT-ND
Additional Resources
Standard Package ? 1
Other Names 728-1018-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 728-1018-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.54317
  • Digi-Reel® ? : 728-1018-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,055 - Immediate
  • Unit Price: Digi-Reel®

23:51:17 3/23/2019