CAD | USD
Favorite

S-5743NBL8A-M3T4U Digital Switch Bipolar Switch Open Drain Hall Effect SOT-23-3S
Price & Procurement
2,995 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.57000 $2.57
5 2.48600 $12.43
10 2.01900 $20.19
25 1.74000 $43.50
50 1.50700 $75.35
100 1.36720 $136.72
500 1.14968 $574.84
1,000 1.02539 $1,025.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1662-3308-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.90392
  • Digi-Reel®  : 1662-3308-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,995 - Immediate
  • Unit Price: Digi-Reel®

S-5743NBL8A-M3T4U

Datasheet
Digi-Key Part Number 1662-3308-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S-5743NBL8A-M3T4U
Copy  
Description HIGHWITHSTAND VOLTAGE HIGH-SPEED
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Digital Switch Bipolar Switch Open Drain Hall Effect SOT-23-3S

Copy  
Documents & Media
Datasheets S-5743-A Series
PCN Design/Specification Solder Plating Material Chg 10/Dec/2018
Product Attributes
Type Description Select All
Categories
Manufacturer ABLIC U.S.A. Inc.
Series S-5743A
Packaging Cut Tape (CT) 
Part Status Active
Function Bipolar Switch
Technology Hall Effect
Polarization Either
Sensing Range 3.2mT Trip, -3.2mT Release
Test Condition 25°C
Voltage - Supply 2.7V ~ 26V
Current - Supply (Max) 4mA
Current - Output (Max) 20mA
Output Type Open Drain
Features -
Operating Temperature -40°C ~ 125°C (TA)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3S
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1662-3308-1