CAD | USD
Favorite

AXA005A0X-SRZ Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 5A 10V - 14V Input
Price & Procurement
1,826 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 17.56000 $17.56
10 15.09000 $150.90
100 13.05870 $1,305.87

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 555-1057-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 1,200 - Immediate
  • Unit Price: $13.90573
  • Cut Tape (CT)  : 555-1057-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,826 - Immediate
  • Unit Price: $18.69000

AXA005A0X-SRZ

Datasheet
Digi-Key Part Number 555-1057-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AXA005A0X-SRZ
Copy  
Description DC DC CONVERTER 0.8-5.5V 27W
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 5A 10V - 14V Input

Copy  
Documents & Media
Datasheets AXA005A0X-SR(Z) Datasheet
Product Training Modules End-to-End Power Solutions
Manufacturer Product Page Power Module Wizard™
Product Attributes
Type Description Select All
Categories
Manufacturer ABB Power Electronics Inc.
Series Austin MicroLynx™
Packaging Digi-Reel® 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 10V
Voltage - Input (Max) 14V
Voltage - Output 1 0.8 ~ 5.5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 5A
Power (Watts) 27W
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 89%
Mounting Type Surface Mount
Package / Case 5-SMD Module
Size / Dimension 0.80" L x 0.35" W x 0.29" H (20.3mm x 8.9mm x 7.2mm)
Control Features Enable, Active Low
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package 1
Other Names 555-1057-6