CAD | USD
Favorite

ATH010A0X3-SRZ Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 10A 2.4V - 5.5V Input
Price & Procurement
500 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
250 18.71732 $4,679.33
500 16.54082 $8,270.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 555-1081-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 704 - Immediate
  • Unit Price: $26.11000
  • Digi-Reel®  : 555-1081-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 704 - Immediate
  • Unit Price: Digi-Reel®

ATH010A0X3-SRZ

Datasheet
Digi-Key Part Number 555-1081-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATH010A0X3-SRZ
Copy  
Description DC DC CONVERTER 0.8-3.6V 36W
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 10A 2.4V - 5.5V Input

Copy  
Documents & Media
Datasheets Austin Lynx™ II SMT Datasheet
Product Training Modules End-to-End Power Solutions
Manufacturer Product Page Power Module Wizard™
Product Attributes
Type Description Select All
Categories
Manufacturer ABB Power Electronics Inc.
Series Austin Lynx™ II
Packaging Tape & Reel (TR) 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.4V
Voltage - Input (Max) 5.5V
Voltage - Output 1 0.8 ~ 3.6V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 10A
Power (Watts) 36W
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 95%
Mounting Type Surface Mount
Package / Case 7-SMD Module
Size / Dimension 1.30" L x 0.53" W x 0.33" H (33.0mm x 13.5mm x 8.3mm)
Control Features Enable, Active Low
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package 250
Other Names 555-1081-2
ATH010A0X3SRZ
CC109104543