Add To Favorites
WP7A-S026VA1-R500 26 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.76000 $3.76
10 3.41000 $34.10
25 3.20120 $80.03
50 3.06200 $153.10
100 2.92270 $292.27
250 2.64436 $661.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 670-2586-1-ND
Copy   670-2586-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WP7A-S026VA1-R500

Copy   WP7A-S026VA1-R500
Description CONN RCPT 0.4MM 26POS DUAL SMD
Copy   CONN RCPT 0.4MM 26POS DUAL SMD
Detailed Description

26 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy   26 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Documents & Media
Datasheets WP7A-SzzzVA1 Drawing
Product Training Modules WP Series Board-to-Board Connector
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series WP7
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Connector Type Receptacle, Center Strip Contacts
Number of Positions 26
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 3.94µin (0.10µm)
Mated Stacking Heights 0.7mm
Height Above Board 0.028" (0.71mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Mating Products
  • WP7-P026VA1-R500 - JAE Electronics | 670-2587-1-ND DigiKey Electronics
  • WP7-P026VA1-R500
  • JAE Electronics
  • CONN PLUG 0.4MM 26POS DUAL SMD
  • Unit Price $2.27000
  • 670-2587-1-ND
  • WP7-P026VA1-R500 - JAE Electronics | 670-2587-2-ND DigiKey Electronics
  • WP7-P026VA1-R500
  • JAE Electronics
  • CONN PLUG 0.4MM 26POS DUAL SMD
  • Unit Price $1.37994
  • 670-2587-2-ND
  • WP7-P026VA1-R6000 - JAE Electronics | WP7-P026VA1-R6000-ND DigiKey Electronics
  • WP7-P026VA1-R6000
  • JAE Electronics
  • CONN PLUG 0.4MM 26POS DUAL SMD
  • Unit Price $0.58858
  • WP7-P026VA1-R6000-ND
Additional Resources
Standard Package ? 1
Other Names 670-2586-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 670-3047-2-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 0
  • Unit Price: $0.38951
  • Cut Tape (CT) ? : 670-3047-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,995 - Immediate
  • Unit Price: $1.02000
  • Digi-Reel® ? : 670-3047-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,995 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : WP7A-S026VA1-R6000-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.62320

09:39:19 5/21/2019