CAD | USD

V21B Acceleration Sensor Analog Through Hole PC Pins
Price & Procurement
0 In Stock
Digi-Key Part Number V21B-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number V21B
Copy  
Description PIEZOELECTRIC ENERGY HARVESTER
Copy  
Detailed Description

Acceleration Sensor Analog Through Hole PC Pins

Copy  
Documents & Media
Datasheets Volture
Design Resources Development Tool Selector
PCN Obsolescence/ EOL PPA 24/Aug/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Mide Technology Corporation
Series Volture™
Part Status Obsolete
Sensor Type Acceleration
Sensing Range 80Hz ~ 205Hz
Sensitivity -
Output Type Analog
Power - Rated -
Operating Temperature -40°C ~ 90°C
Features Piezoelectric Vibration Energy Harvesting, Hermetically Sealed
Package / Case Cantilever Piezo Film (Wafer)
Mounting Type Through Hole
Termination PC Pins
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1