Add To Favorites
SMD291AX Leaded No-Clean Solder Paste Sn63Pb37 (63/37) Syringe, 0.53 oz (15g), 5cc
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 21.25000 $21.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMD291AX-ND
Copy   SMD291AX-ND
Quantity Available 1,133
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMD291AX

Copy   SMD291AX
Description SOLDER PASTE NO-CLEAN 63/37 5CC
Copy   SOLDER PASTE NO-CLEAN 63/37 5CC
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Leaded No-Clean Solder Paste Sn63Pb37 (63/37) Syringe, 0.53 oz (15g), 5cc

Copy   Leaded No-Clean Solder Paste Sn63Pb37 (63/37)  Syringe, 0.53 oz (15g), 5cc
Documents & Media
Datasheets SMD291AX
MSDS Material Safety Datasheet SMD291AX, SMD4300AX, TS391AX
Featured Product Solder Paste and Flux
PCN Design/Specification 5CC Syringes Plunger Style 02/Mar/2015
HTML Datasheet SMD291AX
Catalog Page 2540 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Chip Quik Inc.
Series -
Part Status Active
Type Solder Paste
Composition Sn63Pb37 (63/37)
Diameter -
Melting Point 361°F (183°C)
Flux Type No-Clean
Wire Gauge -
Process Leaded
Form Syringe, 0.53 oz (15g), 5cc
Shelf Life 12 Months, 6 Months
Shelf Life Start Date of Manufacture
Storage/Refrigeration Temperature 37°F ~ 46°F (3°C ~ 8°C)
Digi-Key Storage Refrigerated
Shipping Info Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended.
Weight 0.033 lb (14.97g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Associated Product
  • SMDN-27G - Chip Quik Inc. | SMDN-27G-ND DigiKey Electronics
  • SMDN-27G
  • Chip Quik Inc.
  • DISPENSING NEEDLES / SYRINGE TIP
  • Unit Price $30.12000
  • SMDN-27G-ND
  • SMDN-20G - Chip Quik Inc. | SMDN-20G-ND DigiKey Electronics
  • SMDN-20G
  • Chip Quik Inc.
  • DISPENSING NEEDLES / SYRINGE TIP
  • Unit Price $30.12000
  • SMDN-20G-ND
  • SMDC-25G - Chip Quik Inc. | SMDC-25G-ND DigiKey Electronics
  • SMDC-25G
  • Chip Quik Inc.
  • DISPENSING NEEDLES / SYRINGE TIP
  • Unit Price $30.12000
  • SMDC-25G-ND
  • SMDN-22G - Chip Quik Inc. | SMDN-22G-ND DigiKey Electronics
  • SMDN-22G
  • Chip Quik Inc.
  • DISPENSING NEEDLES / SYRINGE TIP
  • Unit Price $30.12000
  • SMDN-22G-ND
You May Also Be Interested In
  • SMD291AX50T3 - Chip Quik Inc. | SMD291AX50T3-ND DigiKey Electronics
  • SMD291AX50T3
  • Chip Quik Inc.
  • SLDR PASTE NO-CLN SN63/PB37 50G
  • Unit Price $19.60000
  • SMD291AX50T3-ND
  • SMD291NL - Chip Quik Inc. | SMD291NL-ND DigiKey Electronics
  • SMD291NL
  • Chip Quik Inc.
  • FLUX NO-CLEAN LEAD-FREE 5CC SYR
  • Unit Price $18.04000
  • SMD291NL-ND
  • SMD291AXT5 - Chip Quik Inc. | SMD291AXT5-ND DigiKey Electronics
  • SMD291AXT5
  • Chip Quik Inc.
  • SOLDER PASTE NO CLEAN 63SN/37PB
  • Unit Price $33.20000
  • SMD291AXT5-ND
  • SMDLTLFP - Chip Quik Inc. | SMDLTLFP-ND DigiKey Electronics
  • SMDLTLFP
  • Chip Quik Inc.
  • SOLDER PASTE LOW TEMP 5CC W/TIP
  • Unit Price $24.08000
  • SMDLTLFP-ND
  • SMDTA30 - Chip Quik Inc. | SMDTA30-ND DigiKey Electronics
  • SMDTA30
  • Chip Quik Inc.
  • DISPENSING NEEDLES / SYRINGE TIP
  • Unit Price $15.02000
  • SMDTA30-ND
Additional Resources
Standard Package ? 1
Other Names SMD 291AX

22:04:27 2/21/2019