CAD | USD
Favorite

S25FL512SAGMFI013 FLASH - NOR Memory IC 512Mb (64M x 8) SPI - Quad I/O 133MHz 16-SOIC
Price & Procurement
1,468 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 12.40000 $12.40
10 11.41000 $114.10
25 11.17240 $279.31
50 11.13300 $556.65
100 9.98740 $998.74
250 9.68452 $2,421.13
500 9.21708 $4,608.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : 1274-1006-ND
  • Minimum Quantity: 1
  • Quantity Available: 926 - Immediate
  • Unit Price: $11.28000
  • Tray  : 428-3843-ND
  • Minimum Quantity: 1
  • Quantity Available: 334 - Immediate
  • Unit Price: $11.28000
  • Tape & Reel (TR)  : 1274-1130-2-ND
  • Minimum Quantity: 1,450
  • Quantity Available: 0
  • Unit Price: $8.38670
  • Digi-Reel®  : 1274-1130-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,468 - Immediate
  • Unit Price: Digi-Reel®

S25FL512SAGMFI013

Datasheet
Digi-Key Part Number 1274-1130-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S25FL512SAGMFI013
Copy  
Description IC FLASH 512M SPI 133MHZ 16SOIC
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

FLASH - NOR Memory IC 512Mb (64M x 8) SPI - Quad I/O 133MHz 16-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FL-S
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 512Mb (64M x 8)
Memory Interface SPI - Quad I/O
Clock Frequency 133MHz
Write Cycle Time - Word, Page -
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

219-2MSTR

SWITCH SLIDE DIP SPST 100MA 20V

CTS Electrocomponents

$1.04000 Details

S25FL512SAGMFI011

IC FLASH 512M SPI 133MHZ 16SOIC

Cypress Semiconductor Corp

$11.28000 Details

S25FL512SAGMFI010

IC FLASH 512M SPI 133MHZ 16SOIC

Cypress Semiconductor Corp

$11.28000 Details

SP336EEY-L

IC TRANSCEIVER FULL 4/4 28TSSOP

MaxLinear, Inc.

$13.98000 Details

SN65LVDS179DGKR

IC TRANSCEIVER FULL 1/1 8VSSOP

Texas Instruments

$5.97000 Details

IIS2DHTR

ACCEL 2-16G I2C/SPI 12LGA

STMicroelectronics

$5.62000 Details
Additional Resources
Standard Package 1
Other Names 1274-1130-1