Add To Favorites
RT8289GSP Buck Switching Regulator IC Positive Adjustable 1.222V 1 Output 5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.42000 $2.42
10 2.18400 $21.84
25 1.95080 $48.77
100 1.75580 $175.58
250 1.56064 $390.16
500 1.36556 $682.78
1,000 1.13145 $1,131.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1028-1046-1-ND
Copy   1028-1046-1-ND
Quantity Available 30,361
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT8289GSP

Copy   RT8289GSP
Description IC REG BUCK ADJ 5A 8SOP
Copy   IC REG BUCK ADJ 5A 8SOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 1.222V 1 Output 5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 1.222V 1 Output 5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Documents & Media
Datasheets RT8289
Environmental Information RoHS2 Cert
HTML Datasheet RT8289
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 5.5V
Voltage - Input (Max) 32V
Voltage - Output (Min/Fixed) 1.222V
Voltage - Output (Max) 26V
Current - Output 5A
Frequency - Switching 500kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOP-EP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • RT7258GSP - Richtek USA Inc. | 1028-1214-1-ND DigiKey Electronics
  • RT7258GSP
  • Richtek USA Inc.
  • IC REG BUCK ADJ 8A 8SOP
  • Unit Price $2.58000
  • 1028-1214-1-ND
  • B550C-13-F - Diodes Incorporated | B550C-FDICT-ND DigiKey Electronics
  • B550C-13-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 50V 5A SMC
  • Unit Price $0.91000
  • B550C-FDICT-ND
  • SK55L-TP - Micro Commercial Co | SK55L-TPMSCT-ND DigiKey Electronics
  • SK55L-TP
  • Micro Commercial Co
  • DIODE SCHOTTKY 50V 5A DO214AB
  • Unit Price $0.74000
  • SK55L-TPMSCT-ND
  • 0ZCJ0020FF2E - Bel Fuse Inc. | 507-1797-1-ND DigiKey Electronics
  • 0ZCJ0020FF2E
  • Bel Fuse Inc.
  • PTC RESET FUSE 30V 200MA 1206
  • Unit Price $0.20000
  • 507-1797-1-ND
  • SN74LVC8T245PWR - Texas Instruments | 296-18593-1-ND DigiKey Electronics
  • SN74LVC8T245PWR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 24TSSOP
  • Unit Price $1.59000
  • 296-18593-1-ND
Additional Resources
Standard Package ? 1
Other Names 1028-1046-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1028-1046-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $1.02332
  • Digi-Reel® ? : 1028-1046-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,361 - Immediate
  • Unit Price: Digi-Reel®

14:27:49 3/23/2019