CAD | USD
Favorite

PS45G-C1LBR10KN 10 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type
Price & Procurement
221 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.39000 $6.39
10 5.59100 $55.91
25 4.99240 $124.81
50 4.69280 $234.64
100 4.59270 $459.27
280 4.39307 $1,230.06
560 3.59432 $2,012.82
1,120 3.09512 $3,466.53
5,040 2.79559 $14,089.75

Submit a request for quotation on quantities greater than those displayed.

PS45G-C1LBR10KN

Datasheet
Digi-Key Part Number 987-1402-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PS45G-C1LBR10KN
Copy  
Description SLIDE POT 10K OHM 0.25W TOP 45MM
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

10 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type

Copy  
Documents & Media
Datasheets PSxxG Model
Product Attributes
Type Description Select All
Categories
Manufacturer TT Electronics/BI
Series PSxxG
Packaging Tray 
Part Status Active
Resistance 10 kOhms
Power (Watts) 0.25W, 1/4W
Tolerance ±20%
Adjustment Type Top
Fader Type Dual
Travel Range 45mm
Size / Dimension Rectangular - 2.835" L x 0.630" W x 0.433" H (72.00mm x 16.00mm x 11.00mm)
Mounting Type Through Hole
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DFR0053

GRAVITY:ANALOG SLIDE POSITION SE

DFRobot

$9.12000 Details

PTF01-152A-104B2

SLIDE POT 100KOHM 0.5W TOP 100MM

Bourns Inc.

$10.71000 Details

PTA4553-2015CPB103

SLIDE POT 10K OHM 0.25W TOP 45MM

Bourns Inc.

$2.19000 Details

1300-H

KNOB KNURL 0.157 X 0.039" THERMO

Davies Molding, LLC

$2.23000 Details

PTA2043-2015DPB103

SLIDE POT 10K OHM 0.1W TOP 20MM

Bourns Inc.

$1.97000 Details

PTB0144-2010BPB103

POT 10K LINEAR SLIDE

Bourns Inc.

$5.01768 Details
Additional Resources
Standard Package 280
Other Names 987-1402
PS45GC1LBR10KN