Add To Favorites
PMT-12V150W1AA Enclosed AC DC Converter 1 Output 12V 12.5A 90 ~ 132 VAC, 180 ~ 264 VAC Input
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 48.89000 $48.89
5 47.45200 $237.26
10 46.01300 $460.13
25 44.57520 $1,114.38
50 43.13760 $2,156.88
100 41.69970 $4,169.97
250 40.26172 $10,065.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1145-1071-ND
Copy   1145-1071-ND
Quantity Available 1,433
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PMT-12V150W1AA

Copy   PMT-12V150W1AA
Description AC/DC CONVERTER 12V 150W
Copy   AC/DC CONVERTER 12V 150W
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Enclosed AC DC Converter 1 Output 12V 12.5A 90 ~ 132 VAC, 180 ~ 264 VAC Input

Copy   Enclosed AC DC Converter 1 Output 12V    12.5A 90 ~ 132 VAC, 180 ~ 264 VAC Input
Product Attributes Select All
Categories
Manufacturer Delta Electronics
Series PMT (150W)
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 90 ~ 132 VAC, 180 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 12.5A
Power (Watts) 150W
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 86%
Operating Temperature -10°C ~ 70°C (With Derating)
Features Adjustable Output
Mounting Type Chassis Mount
Size / Dimension 7.01" L x 3.82" W x 1.50" H (178.0mm x 97.0mm x 38.0mm)
Minimum Load Required -
Approvals CB, CCC, CE, cURus, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 11-00021 - Tensility International Corp | 839-1184-ND DigiKey Electronics
  • 11-00021
  • Tensility International Corp
  • CORD 18AWG NEMA5-15P - CBL 3.28'
  • Unit Price $4.29000
  • 839-1184-ND
  • PMT-24V200W1AM - Delta Electronics | 1145-1076-ND DigiKey Electronics
  • PMT-24V200W1AM
  • Delta Electronics
  • AC/DC CONVERTER 24V 200W
  • Unit Price $62.05000
  • 1145-1076-ND
  • LS150-12 - TDK-Lambda Americas Inc. | 285-1811-ND DigiKey Electronics
  • LS150-12
  • TDK-Lambda Americas Inc.
  • AC/DC CONVERTER 12V 150W
  • Unit Price $53.37000
  • 285-1811-ND
  • PMT-12V100W1AA - Delta Electronics | 1145-1070-ND DigiKey Electronics
  • PMT-12V100W1AA
  • Delta Electronics
  • AC/DC CONVERTER 12V 100W
  • Unit Price $40.75000
  • 1145-1070-ND
  • CAB.719 - Taoglas Limited | 931-1187-ND DigiKey Electronics
  • CAB.719
  • Taoglas Limited
  • CBL ASSY SMA-U.FL 3.937"
  • Unit Price $8.61000
  • 931-1187-ND
Additional Resources
Standard Package ? 1
Other Names 1145-1071

18:45:00 11/18/2018