CAD | USD
Favorite

Price & Procurement
1,555 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 8.42000 $8.42
10 7.48800 $74.88
100 5.99060 $599.06
500 5.14820 $2,574.10
1,000 4.77380 $4,773.80
2,500 4.68019 $11,700.48

Submit a request for quotation on quantities greater than those displayed.

PM-5R0V105-R

Datasheet
Digi-Key Part Number 283-3015-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PM-5R0V105-R
Copy  
Description CAP 1F -20% +80% 5V T/H
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1F (EDLC) Supercapacitor 5V Radial, Can 200mOhm 1000 Hrs @ 60°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Eaton - Electronics Division
Series PowerStor PM
Packaging Bulk 
Part Status Active
Capacitance 1F
Tolerance -20%, +80%
Voltage - Rated 5V
ESR (Equivalent Series Resistance) 200mOhm
Lifetime @ Temp. 1000 Hrs @ 60°C
Termination PC Pins
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.465" (11.80mm)
Size / Dimension 0.681" L x 0.354" W (17.30mm x 9.00mm)
Height - Seated (Max) 0.866" (22.00mm)
Operating Temperature -40°C ~ 60°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EMHSR-0001C5-005R0

CAP 1.5F -10% +20% 5V T/H

Maxwell Technologies Inc.

$9.76000 Details

DGH105Q5R5

CAPACITOR 1F -10% +30% 5.5V TH

Illinois Capacitor

$4.34000 Details

PM-5R0V474-R

CAP 470MF -20% +80% 5V T/H

Eaton - Electronics Division

$6.06000 Details

G120B-SM-373

IC MOD CORTEX-M3 120MHZ 96KB

GHI Electronics, LLC

$68.41000 Details

1985357

TERM BLOCK 18POS 45DEG 3.5MM PCB

Phoenix Contact

$3.63000 Details

SCMR18C105PRBA0

CAP 1F 0% +100% 5V T/H

AVX Corporation

$5.94000 Details
Additional Resources
Standard Package 100
Other Names 283-3015
PM5R0V105R