Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
100 0.29020 $29.02
500 0.26118 $130.59
5,000 0.24668 $1,233.38
25,000 0.21766 $5,441.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 365-1190-ND
Copy   365-1190-ND
Quantity Available 5,231
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OVLGY0C9B9

Copy   OVLGY0C9B9
Description LED YELLOW CLEAR 5MM T/H
Copy   LED YELLOW CLEAR 5MM T/H
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Yellow 589nm LED Indication - Discrete 2V Radial

Copy   Yellow 589nm LED Indication - Discrete 2V Radial
Documents & Media
Datasheets OVLGx0CxB9 Series Datasheet
Catalog Page 2882 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer TT Electronics/Optek Technology
Series -
Packaging ? Bulk ?
Part Status Active
Color Yellow
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 14000mcd
Lens Style Round with Domed Top
Lens Size 5mm, T-1 3/4
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle
Mounting Type Through Hole
Wavelength - Dominant 589nm
Wavelength - Peak -
Features -
Package / Case Radial
Supplier Device Package 5mm
Size / Dimension -
Height (Max) 8.90mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • OVLGS0C8B9 - TT Electronics/Optek Technology | 365-1189-ND DigiKey Electronics
  • OVLGS0C8B9
  • TT Electronics/Optek Technology
  • LED RED CLEAR 5MM T/H
  • Unit Price $0.32000
  • 365-1189-ND
  • RL2004-16.4-59-D1 - Amphenol Advanced Sensors | KC011N-ND DigiKey Electronics
  • RL2004-16.4-59-D1
  • Amphenol Advanced Sensors
  • THERMISTOR NTC 25OHM 3096K DISC
  • Unit Price $2.57000
  • KC011N-ND
  • OVLGC0C6B9 - TT Electronics/Optek Technology | 365-1185-ND DigiKey Electronics
  • OVLGC0C6B9
  • TT Electronics/Optek Technology
  • LED BLUE-GREEN CLEAR 5MM T/H
  • Unit Price $0.60000
  • 365-1185-ND
Additional Resources
Standard Package ? 500
Other Names 365-1190

14:52:03 4/25/2019