Product Overview
| Digi-Key Part Number | 296-25307-1-ND |
|---|---|
| Quantity Available |
522
Can ship immediately |
| Manufacturer |
Texas Instruments |
| Manufacturer Part Number |
OPA330AIDBVT |
| Description | IC OPAMP CHOPPER 350KHZ SOT23-5 |
| Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
| Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
| Manufacturer Standard Lead Time | 6 Weeks |
| Detailed Description |
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Documents & Media
| Datasheets | ||
|---|---|---|
| Design Resources | ||
| Featured Product | ||
| PCN Design/Specification | ||
EDA / CAD Models ![]() |
Download from Ultra Librarian | |
| Catalog Page |
884 (CA2011 PDF) |
|
You May Also Be Interested In
06:01:08 4/4/2018
Price & Procurement
All prices are in CAD.
| Price Break | Unit Price | Extended Price |
|---|---|---|
| 1 | 3.19000 | $3.19 |
| 10 | 2.86400 | $28.64 |
| 100 | 2.30290 | $230.29 |
Submit a request for quotation on quantities greater than those displayed.
Alternate Package | This part is also available in the following packaging:


Your item(s) 



