Add To Favorites
Product Overview
Digi-Key Part Number NAU7802KGI-ND
Quantity Available 352
Can ship immediately
Manufacturer

Manufacturer Part Number

NAU7802KGI

Description IC ADC 24BIT I2C/SRL 16DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

24 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 16-PDIP

Documents & Media
Datasheets NAU7802 Datasheet
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Nuvoton Technology Corporation of America
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 24
Sampling Rate (Per Second) 80
Number of Inputs 2
Input Type Differential, Single Ended
Data Interface I²C
Configuration MUX-PGA-ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Sigma-Delta
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
Features PGA, Temperature Sensor
Operating Temperature -40°C ~ 85°C
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 30

11:42:02 6/22/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.29000 $3.29
10 2.97900 $29.79
25 2.66000 $66.50
100 2.39400 $239.40
250 2.12792 $531.98
500 1.86192 $930.96
1,000 1.54276 $1,542.76
2,500 1.43635 $3,590.87
5,000 1.38315 $6,915.77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback