Add To Favorites
Product Overview
Digi-Key Part Number MUSBB55104-ND
Quantity Available 1,618
Can ship immediately
Manufacturer

Manufacturer Part Number

MUSBB55104

Description CONN RUGGED USB RCPT VERT MINI B
Expanded Description USB - mini B USB 2.0 Receptacle Connector 5 Position Panel Mount, Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Amphenol Commercial Products

Series MUSB
Packaging ? Bulk ?
Part Status Active
Connector Type USB - mini B
Number of Contacts 5
Gender Receptacle
Specifications USB 2.0
Mounting Type Panel Mount, Through Hole
Mounting Feature Flange, Vertical
Termination Solder
Features -
Ingress Protection IP67 - Dust Tight, Waterproof
Operating Temperature -40°C ~ 105°C
Number of Ports 1
Current Rating 1A
Voltage - Rated -
Mating Cycles 5000
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Copper Alloy
Material Flammability Rating UL94 V-0
Insulation Color Black
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 80
Other Names MUSB-B551-04

13:34:22 5/4/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 20.46000 20.46
10 18.60000 186.00
25 18.13520 453.38
50 16.74040 837.02
100 15.81030 1,581.03
250 14.41528 3,603.82
500 13.48530 6,742.65
1,000 13.43361 13,433.61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback