Add To Favorites
MIC3003GML Laser Driver IC 10Gbps 1 Channel 3V ~ 3.6V 24-MLF® (4x4)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
150 7.81473 $1,172.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 576-3562-5-ND
Copy   576-3562-5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MIC3003GML

Copy   MIC3003GML
Description IC FOM MANAGEMENT W/CALIBR 24MLF
Copy   IC FOM MANAGEMENT W/CALIBR 24MLF
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Laser Driver IC 10Gbps 1 Channel 3V ~ 3.6V 24-MLF® (4x4)

Copy   Laser Driver IC 10Gbps 1 Channel 3V ~ 3.6V 24-MLF® (4x4)
Documents & Media
Datasheets MIC3003
Design Resources MIC3003GML Development Tool Selector
Featured Product MIC3003 FOM Management IC
PCN Packaging MBB/Label Chgs 16/Nov/2018
Catalog Page 1030 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Tube ?
Part Status Active
Type Laser Diode Controller (Fiber Optic)
Data Rate 10Gbps
Number of Channels 1
Voltage - Supply 3V ~ 3.6V
Current - Supply 2.3mA
Current - Modulation -
Operating Temperature -40°C ~ 105°C
Package / Case 24-VFQFN Exposed Pad, 24-MLF®
Supplier Device Package 24-MLF® (4x4)
Mounting Type Surface Mount
Base Part Number MIC3003
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 75
Other Names 576-3562-5
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MIC3003GML-TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.81471

15:43:50 8/21/2019