Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.89000 $0.89
10 0.66200 $6.62
25 0.53800 $13.45
50 0.46760 $23.38
100 0.38570 $38.57
250 0.33508 $83.77
500 0.27274 $136.37
1,000 0.21631 $216.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 220ADCT-ND
Copy   220ADCT-ND
Quantity Available 9,309
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MFP-25BRD52-220R

Copy   MFP-25BRD52-220R
Description RES 220 OHM 1/4W 0.1% AXIAL
Copy   RES 220 OHM 1/4W 0.1% AXIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

220 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film

Copy   220 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial  Metal Film
Documents & Media
Datasheets MFP Series
Product Training Modules Leaded Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2035 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Yageo
Series MFP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 220 Ohms
Tolerance ±0.1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 220ADCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 220ADTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.20065

05:58:51 3/26/2019