CAD | USD
Favorite

MAX6102EUR+T Series Voltage Reference IC ±0.4% SOT-23-3
Price & Procurement
7,848 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.83000 $1.83
10 1.62900 $16.29
25 1.54600 $38.65
100 1.18700 $118.70
250 1.04900 $262.25
500 0.99376 $496.88
1,000 0.82814 $828.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX6102EUR+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $0.80402
  • Digi-Reel®  : MAX6102EUR+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,848 - Immediate
  • Unit Price: Digi-Reel®

MAX6102EUR+T

Datasheet
Digi-Key Part Number MAX6102EUR+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX6102EUR+T
Copy  
Description IC VREF SERIES 0.4% SOT23-3
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Series Voltage Reference IC ±0.4% SOT-23-3

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Current - Output 5mA
Tolerance ±0.4%
Temperature Coefficient 75ppm/°C
Noise - 0.1Hz to 10Hz 27µVp-p
Noise - 10Hz to 10kHz 30µVrms
Voltage - Input 2.7V ~ 12.6V
Current - Supply 125µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number MAX6102
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SBH11-PBPC-D20-ST-BK

CONN HEADER VERT 40POS 2.54MM

Sullins Connector Solutions

$1.04000 Details

BAV199W-7

DIODE ARRAY GP 85V 140MA SOT323

Diodes Incorporated

$0.39000 Details

MPZ1005S121CT000

FERRITE BEAD 120 OHM 0402 1LN

TDK Corporation

$0.14000 Details

MAX6101EUR+T

IC VREF SERIES 0.4% SOT23-3

Maxim Integrated

$1.83000 Details

OSTYK44104030

CONN BARRIER STRIP 4CIRC 0.374"

On Shore Technology Inc.

$2.65000 Details

1862084

TERM BLOCK 6POS 45DEG 3.5MM PCB

Phoenix Contact

$3.58000 Details
Additional Resources
Standard Package 1
Other Names MAX6102EUR+TCT