Add To Favorites
Product Overview
Digi-Key Part Number MAX485CPA+-ND
Quantity Available 4,076
Can ship immediately

Factory Stock ?: 7,950
Manufacturer

Manufacturer Part Number

MAX485CPA+

Description IC TXRX RS485/RS422 LOWPWR 8-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 8-PDIP

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 70mV
Data Rate 2.5Mbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number MAX485
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

11:40:16 6/22/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.93000 $3.93
10 3.73600 $37.36
25 3.48680 $87.17
50 3.42120 $171.06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback