CAD | USD
Favorite

IS31AP4991-GRLS2-TR Amplifier IC 1-Channel (Mono) Class AB 8-SOIC
Price & Procurement
5,271 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.64400 $6.44
25 0.60040 $15.01
100 0.44620 $44.62
250 0.37756 $94.39
500 0.36038 $180.19
1,000 0.26600 $266.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 706-1164-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.24158
  • Digi-Reel®  : 706-1164-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,271 - Immediate
  • Unit Price: Digi-Reel®

IS31AP4991-GRLS2-TR

Datasheet
Digi-Key Part Number 706-1164-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IS31AP4991-GRLS2-TR
Copy  
Description IC AMP CLASS AB MONO 1.2W 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) Class AB 8-SOIC

Copy  
Documents & Media
Datasheets IS31AP4991
Analog Part Number Guide
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer ISSI, Integrated Silicon Solution Inc
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Class AB
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 1.2W x 1 @ 8Ohm
Voltage - Supply 2.7V ~ 5.5V
Features Depop, Differential Inputs, Standby, Thermal Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 8-SOIC
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

MAX9814ETD+T

IC AMP CLASS AB MONO 14TDFN

Maxim Integrated

$2.45000 Details

MLX90393SLW-ABA-011-RE

SENSOR HALL I2C/SPI 16QFN

Melexis Technologies NV

$2.76000 Details

PSR-23F08S-JQ

SPEAKER 8OHM 250MW TOP PORT 81DB

Mallory Sonalert Products Inc.

$1.17000 Details

PAM8302AADCR

IC AMP CLASS D MONO 2.5W 8SOP

Diodes Incorporated

$0.97000 Details

SP-2306Y

SPEAKER, 82DB SENSITIVITY, 23MM

Soberton Inc.

$2.12000 Details

MCP4901T-E/MS

IC DAC 8BIT V-OUT 8MSOP

Microchip Technology

$1.45000 Details
Additional Resources
Standard Package 1
Other Names 706-1164-1