Add To Favorites
Product Overview
Digi-Key Part Number 1080-1080-ND
Quantity Available 1,138
Can ship immediately
Manufacturer

Manufacturer Part Number

IR333-A

Description EMITTER IR 940NM 100MA RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Infrared (IR) Emitter 940nm 1.2V 100mA 7.8mW/sr @ 20mA 20° Radial

Documents & Media
Datasheets IR333-A
PCN Packaging Anti-Static Pkg Update 19/Dec/2016
Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging ? Bulk ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If 7.8mW/sr @ 20mA
Wavelength 940nm
Voltage - Forward (Vf) (Typ) 1.2V
Viewing Angle 20°
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Radial
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 1080-1080
3403330004
IR333A

13:14:06 4/24/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.43900 $4.39
25 0.33640 $8.41
100 0.21930 $21.93
250 0.16084 $40.21
500 0.13644 $68.22
1,000 0.11207 $112.07
2,500 0.09746 $243.64
5,000 0.08771 $438.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback