HHR-120AAB23F8 4/5AA 9.6V Nickel Metal Hydride Battery Pack
Product Overview
Digi-Key Part Number P013-F081-ND
Copy   P013-F081-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HHR-120AAB23F8

Copy   HHR-120AAB23F8
Description BATTERY PACK NIMH 9.6V 4/5 AA
Copy   BATTERY PACK NIMH 9.6V 4/5 AA
Detailed Description

4/5AA 9.6V Nickel Metal Hydride Battery Pack

Copy   4/5AA 9.6V Nickel Metal Hydride Battery Pack
Documents & Media
Datasheets HHR120AA Datasheet
MSDS Material Safety Datasheet Ni-MH MSDS~
PCN Obsolescence/ EOL HHR-120AAB23yyy 16/Jul/2018
Catalog Page 2565 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Panasonic - BSG
Series HHR
Part Status Obsolete
Battery Chemistry Nickel Metal Hydride
Rechargeability Yes
Battery Cell Size 4/5AA
Number of Cells 8
Voltage - Rated 9.6V
Capacity 1.15Ah
Structure Side to Side, 1 Row x 8 Cells
Termination Style Solder Tab
Size / Dimension 4.57" L x 0.57" W x 1.69" H (116.0mm x 14.5mm x 43.0mm)
Weight 183.7g
Note Battery packs made with NIMH cells include a thermostat.
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Assembly Component
Part Number Description Assembly Quantity
P013-ND BATTERY NIMH 1.2V 1.15AH 4/5 AA 8
Additional Resources
Standard Package ? 1
Other Names HHR-120AAB14F8
P013-F081

16:43:50 6/24/2019