CAD | USD
Add To Favorites
GRM0335C1ER10WA01D 0.1pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
15,000 0.00803 $120.46
30,000 0.00763 $228.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-6109-2-ND
Copy   490-6109-2-ND
Quantity Available 60,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRM0335C1ER10WA01D

Copy   GRM0335C1ER10WA01D
Description CAP CER 0.1PF 25V C0G/NP0 0201
Copy   CAP CER 0.1PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

0.1pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy   0.1pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.1pF
Tolerance ±0.05pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 15,000
Other Names 490-6109-2
GRM0335C1ER10WZ01D
GRM0335C1ER10WZ01D-ND
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 490-6109-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 64,024 - Immediate
  • Unit Price: $0.15000
  • Digi-Reel® ? : 490-6109-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 64,024 - Immediate
  • Unit Price: Digi-Reel®

02:37:43 9/15/2019