Product Overview
Digi-Key Part Number 425-2012-ND
Copy   425-2012-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GP1UM26XK00F

Copy   GP1UM26XK00F
Description RECEIVER REMOTE CTRL TOP 40KHZ
Copy   RECEIVER REMOTE CTRL TOP 40KHZ
Detailed Description

Remote Receiver Sensor, 40.0kHz 10.5m Through Hole

Copy   Remote Receiver Sensor, 40.0kHz 10.5m Through Hole
Documents & Media
Datasheets GP1UM26-28XK/28YK Series
Design Resources Development Tool Selector
Catalog Page 2810 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Sharp Microelectronics
Series -
Packaging ? Bulk ?
Part Status Obsolete
Sensing Distance 10.5m
B.P.F. Center Frequency 40.0kHz
Voltage - Supply 4.5V ~ 5.5V
Current - Supply 500µA
Orientation Top View
Mounting Type Through Hole
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names 425-2012

11:58:05 11/13/2018