Photo Not Available
GN1153CINE3 Laser Driver IC 11.3Gbps 2.97V ~ 3.63V 24-QFN
Product Overview
Digi-Key Part Number GN1153CINE3-ND
Copy   GN1153CINE3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GN1153CINE3

Copy   GN1153CINE3
Description 10G FB/DFB LASER DRIVER
Copy   10G FB/DFB LASER DRIVER
Detailed Description

Laser Driver IC 11.3Gbps 2.97V ~ 3.63V 24-QFN

Copy   Laser Driver IC 11.3Gbps 2.97V ~ 3.63V 24-QFN
Documents & Media
PCN Packaging Label Changes 28/Jun/2019
Product Attributes Select All
Categories
Manufacturer Semtech Corporation
Series -
Packaging ? Tray ?
Part Status Active
Type Laser Diode Driver (Fiber Optic)
Data Rate 11.3Gbps
Voltage - Supply 2.97V ~ 3.63V
Current - Modulation 80mA
Current - Bias 120mA
Operating Temperature -40°C ~ 85°C
Package / Case -
Supplier Device Package 24-QFN
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 490

22:04:32 8/17/2019