CAD | USD
Favorite

Price & Procurement
24,127 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.35000 $0.35
10 0.34400 $3.44
25 0.33320 $8.33
50 0.32100 $16.05
100 0.30330 $30.33
250 0.28544 $71.36
500 0.27356 $136.78
1,000 0.20813 $208.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : P8085STB-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 22,500 - Immediate
  • Unit Price: $0.18921

EVQ-11U09K

Datasheet
Digi-Key Part Number P8085SCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EVQ-11U09K
Copy  
Description SWITCH TACTILE SPST-NO 0.02A 15V
Copy  
Detailed Description

Tactile Switch SPST-NO Top Actuated Through Hole

Copy  
Documents & Media
Datasheets EVQ-11 Series Datasheet
Light Touch Switches, Pkg Spec
Product Training Modules Tact Switches
Environmental Information Light Touch Switches, Cert of Compliance
Mfg CAD Models EVQ11 Series.stp
PCN Obsolescence/ EOL Various Light Touch Switchs 12/Jun/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVQ11
Packaging Cut Tape (CT) 
Part Status Last Time Buy
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.02A @ 15VDC
Actuator Type Standard
Mounting Type Through Hole
Actuator Height off PCB, Vertical 9.50mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style PC Pin
Outline 6.00mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 260gf
Ingress Protection -
Features -
Operating Temperature -20°C ~ 70°C
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 50,000 Cycles
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EVQ-11A09K

SWITCH TACTILE SPST-NO 0.02A 15V

Panasonic Electronic Components

$0.35000 Details

FSM8JRT

SWITCH TACTILE SPST-NO 0.05A 24V

TE Connectivity ALCOSWITCH Switches

$0.24000 Details

EVQ-11U05R

SWITCH TACTILE SPST-NO 0.02A 15V

Panasonic Electronic Components

$0.35000 Details

G5V-2-H1 DC9

RELAY GEN PURPOSE DPDT 1A 9VDC

Omron Electronics Inc-EMC Div

$4.55000 Details

2-1825910-7

SWITCH TACTILE SPST-NO 0.05A 24V

TE Connectivity ALCOSWITCH Switches

$0.18000 Details

EVQ-11L09K

SWITCH TACTILE SPST-NO 0.02A 15V

Panasonic Electronic Components

$0.35000 Details
Additional Resources
Standard Package 1
Other Names P8085SCT