Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
15,000 0.02801 $420.12
30,000 0.02752 $825.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P12358TR-ND
Copy   P12358TR-ND
Quantity Available 30,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERT-JZEG103JA

Copy   ERT-JZEG103JA
Description THERMISTOR NTC 10KOHM 3380K 0201
Copy   THERMISTOR NTC 10KOHM 3380K 0201
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

NTC Thermistor 10k 0201 (0603 Metric)

Copy   NTC Thermistor 10k 0201 (0603 Metric)
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERT-J
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±5%
B Value Tolerance ±2%
B0/50 -
B25/50 3380K
B25/75 -
B25/85 3435K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 33mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ERT-JZEG103FA - Panasonic Electronic Components | P124053CT-ND DigiKey Electronics
  • ERT-JZEG103FA
  • Panasonic Electronic Components
  • MULTILAYER NTC CHIP THERMISTOR
  • Unit Price $0.15000
  • P124053CT-ND
  • TMP100NA/3KG4 - Texas Instruments | 296-35979-1-ND DigiKey Electronics
  • TMP100NA/3KG4
  • Texas Instruments
  • SENSOR DIGITAL -55C-125C SOT23-6
  • Unit Price $3.51000
  • 296-35979-1-ND
  • LT8584EFE#PBF - Linear Technology/Analog Devices | LT8584EFE#PBF-ND DigiKey Electronics
  • LT8584EFE#PBF
  • Linear Technology/Analog Devices
  • IC BATT CELL BALANCE 16TSSOP
  • Unit Price $10.75000
  • LT8584EFE#PBF-ND
  • TPS25200DRVT - Texas Instruments | 296-37760-1-ND DigiKey Electronics
  • TPS25200DRVT
  • Texas Instruments
  • IC PWR MGR EFUSE 6.5V 2.8A 6SON
  • Unit Price $2.23000
  • 296-37760-1-ND
Additional Resources
Standard Package ? 15,000
Other Names ERTJZEG103JA
P12358TR
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : P12358CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 45,078 - Immediate
  • Unit Price: $0.15000
  • Digi-Reel® ? : P12358DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 45,078 - Immediate
  • Unit Price: Digi-Reel®

16:15:03 7/21/2019