CAD | USD

E-84-C Infrared (IR) Touch Screen Overlay 8.4" (214.44mm) RS-232
Price & Procurement
0 In Stock

E-84-C

Datasheet
Digi-Key Part Number 653-1012-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number E-84-C
Copy  
Description TOUCH SCREEN INFRARED IR 8.4"
Copy  
Detailed Description

Infrared (IR) Touch Screen Overlay 8.4" (214.44mm) RS-232

Copy  
Documents & Media
Datasheets E-Series
E08
Product Attributes
Type Description Select All
Categories
Manufacturer IRTouch Systems
Series E
Part Status Discontinued at Digi-Key
Length 6.76" (171.60mm)
Width -
Height 5.06" (128.60mm)
Interface RS-232
Type Infrared (IR)
Diagonal Screen Size 8.4" (214.44mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5
Other Names 653-1012
E-08-C-BC
E84C