• Obsolete item.
Product Overview
Digi-Key Part Number DS1553-85+-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DS1553-85+

Description IC RTC CLK/CALENDAR PAR 28-EDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar 8KB Parallel 28-DIP Module (0.600", 15.24mm)

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Obsolete
Type Clock/Calendar
Features Alarm, Leap Year, NVSRAM, Watchdog Timer, Y2K
Memory Size 8KB
Time Format HH:MM:SS (24 hr)
Date Format YY-MM-DD-dd
Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Supply, Battery -
Current - Timekeeping (Max) 3mA @ 5V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 28-DIP Module (0.600", 15.24mm)
Supplier Device Package 28-EDIP
Base Part Number DS1553
 
Additional Resources
Standard Package ? 12
Other Names DS155385

11:42:27 6/22/2018

Send Feedback