Add To Favorites
Product Overview
Digi-Key Part Number CP82C54Z-ND
Quantity Available 988
Can ship immediately
Manufacturer

Manufacturer Part Number

CP82C54Z

Description IC OSC PROG TIMER 8MHZ 24DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Programmable Timer IC 8MHz 24-PDIP

Documents & Media
Datasheets 82C54
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1117 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Intersil
Series -
Packaging ? Tube ?
Part Status Active
Type Programmable Timer
Count -
Frequency 8MHz
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply 10mA
Operating Temperature 0°C ~ 70°C
Package / Case 24-DIP (0.600", 15.24mm)
Supplier Device Package 24-PDIP
Mounting Type Through Hole
Base Part Number 82C54
 
You May Also Be Interested In
Additional Resources
Standard Package ? 15

11:42:40 6/22/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 11.87000 $11.87
10 10.71800 $107.18
100 8.87370 $887.37
500 7.72712 $3,863.56
1,000 6.73008 $6,730.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback