CAD | USD

CD4514BE Decoder/Demultiplexer 1 x 4:16 24-PDIP
Price & Procurement
0 In Stock

CD4514BE

Datasheet
Digi-Key Part Number 296-2074-5-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CD4514BE
Copy  
Description IC LATCH/LINE DECODR 4-16 24-DIP
Copy  
Detailed Description

Decoder/Demultiplexer 1 x 4:16 24-PDIP

Copy  
Documents & Media
Datasheets CD4514B,15B Datasheet
24-Dip Pkg Drawing
PCN Obsolescence/ EOL Multiple Devices 08/Apr/2015
EDA / CAD Models CD4514BE by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Catalog Page 930 (CA2011 PDF)
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 4000B
Packaging Tube 
Part Status Obsolete
Type Decoder/Demultiplexer
Circuit 1 x 4:16
Independent Circuits 1
Current - Output High, Low 6.8mA, 6.8mA
Voltage Supply Source Dual Supply
Voltage - Supply 3V ~ 18V
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case 24-DIP (0.600", 15.24mm)
Supplier Device Package 24-PDIP
Base Part Number 4514
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 15
Other Names 296-2074-5