CAD | USD

C503B-WAN-CBADA231 White, Cool 9000K LED Indication - Discrete 3.2V Radial
Price & Procurement
0 In Stock

C503B-WAN-CBADA231

Datasheet
Digi-Key Part Number C503B-WAN-CBADA231-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C503B-WAN-CBADA231
Copy  
Description LED COOL WHITE CLR 5MM RND T/H
Copy  
Detailed Description

White, Cool 9000K LED Indication - Discrete 3.2V Radial

Copy  
Documents & Media
Datasheets C503B-WAN Round LED
PCN Obsolescence/ EOL Obs 15/Nov/2015
Product Attributes
Type Description Select All
Categories
Manufacturer Cree Inc.
Series C503B-WAN
Packaging Bulk 
Part Status Obsolete
Color White, Cool
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 28150mcd
Lens Style Round with Domed Top
Lens Size 5.00mm Dia
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle 15°
Mounting Type Through Hole
Wavelength - Dominant 9000K
Wavelength - Peak -
Features -
Package / Case Radial
Supplier Device Package 5mm Round
Size / Dimension -
Height (Max) 8.80mm
Base Part Number C503B
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names C503BWANCBADA231